Red Lion Controls DRRJ45P6
ADAPTER, RJ45 PARALLEL CONNECTOR
Mfr. Part #: DRRJ45P6 / RS Stock #: 70031463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$173.93
10
$165.23
25
$156.54
50
$147.84
100
$139.14
Additional Inventory
Overview
These adapters convert modular RJ-style connectors to terminal block connectors, providing a rugged means by which standard shielded cabling can be used in lieu of flat, unshielded cable. The DRRJ11T6 can be used with RJ-11 or RJ-12 cables, while the DRRJ45T8 can be used with RJ-45 connectors. The adapters are designed to mount on any standard DIN rail. Each screw-terminal accepts wire in size from 26 to 14 AWG (0.14 to 2.5 mm solid; 0.14 to 1.5 mm stranded). Terminal numbers for the screw-terminals correspond directly to the terminal pin out of the RJ connector. There is an extra terminal on each block labeled "S" for the connection of shields.