Red Lion Controls CUB7CVR0

Image may be a representation.
See specs for product details.
Counter; HIGH VOLT RED BACKLIT 8-DIGIT
Mfr. Part#: CUB7CVR0
Allied Stock#: 70030777

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$79.940 (Each)
1 $79.940
3 $75.940
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Industrial
Approvals : CE, cUL
Backlighting : Backlight
Bezel : NEMA 4X⁄IP65 Sealed Front Panel
Connection Type : Plug
Counter Type : Miniature Electronic
Cut Out, Panel : 1.77×0.88 "
Depth : 0.157" (4mm)
Dimensions, Cutout, Inches : 45 x 22.2 mm mm
Display Digit Height : 8.9 mm mm
Display Type : LCD
Function : Timer
Mounting Type : Panel
Number of Digits : 8 Digits
Operating Temperature, Maximum : 50 °C
Operating Temperature, Minimum : 0 °C
Primary Type : Electronic
Series : CUB 7 Series
Supply Voltage : 6 to 26 VDC VDC
Temperature Range : 0 to +50 °C °C
Temperature, Opening, Maximum : 50 °C °C
Temperature, Operating, Minimum : 0 °C °C
Type : Electronic

Overview

The CUB7 series is an 8-digit lithium battery powered miniature counter or timer with large 0.35" (8.9 mm) high digits. It has an LCD read-out available in Positive Imagine Reflective, Negative Image Transmissive with yellow/green or red backlighting. The backlight versions require an external 6-26 VDC power supply. The CUB7 series is housed in a lightweight, high impact plastic case with a clear viewing window. The sealed front panel with silicon rubber keypad meets NEMA 4X/IP65 specification for wash-down and/or dusty environments, when properly installed with supplied panel gasket and mounting clip.
Both counter and timer CUB7 models are available with a low voltage input (28 VDC max) or an isolated high voltage input (50-250 VDC/VAC). The low voltage input has DIP switch selections for SINKING or SOURCING along with a HIGH/LOW FREQUENCY selection (low frequency for contact inputs). Both units have front panel keypads that can be used to reset the display. The keypad can be enabled/disabled via a single DIP switch. The standard unit uses 22 gauge wires for external connections, an optional plug-in terminal block is available.

Feaures:

  • Internal Lithium Battery for up to 7 Years Operation
  • Count Speeds up to 10 kHz
  • 9 Programmable Time Ranges
  • Contact, Logic, Open Collector or High Voltage Inputs
  • Standard Wire Connections or Optional Plug-In Terminal
  • NEMA 4X/IP65 Sealed Front Bezel

  • Product Added to Cart
    Red Lion Controls
    Counter; HIGH VOLT RED BACKLIT 8-DIGIT
    Allied Stock #: 70030777
    Mfr's Part #: CUB7CVR0
    $79.940 Each
    Quantity added: