Red Lion Controls CUB4I010
LCD Digital Panel Ammeter 3.5-Digits DC+/-0.1 % 0degC to +60degC, 68 x 33 mm
Mfr. Part #: CUB4I010 / RS Stock #: 70030793
Price
Qty.
Standard Price
1
$202.99
10
$192.84
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial
Approvals
CE Marked ; EN 61326-1 Immunity to Industrial Locations ; Emission CISPR 11 Class B ; IEC/EN 61010-1 ; IP20 (Rear of Unit) ; IP65 (Face Only) ; RoHS Compliant ; Type 4X (Face Only) ; UL Recognized Component: File E179259
Bezel
NEMA 4X⁄IP65 Sealed Front Panel
Connection Type
Screw-Clamp Terminals
Counter Type
Miniature Electronic
Dimensions
0.16 in D
Dimensions, Cutout, Inches
68 W x 33 H mm
Display Digit Height
15.2 mm
Display Range
-1999 to 1999
Display Type
LCD
Function
Counter
Maximum Opening Temperature
60 °C
Maximum Operating Temperature
60 °C
Measurement Range
-1999 to 1999 (Scale), 0 μA to 199.9 μA, 0 mA to 1.999 mA, 0 mA to 19.99 mA, 0 mA to 199.9 mA °F
Measuring Range
±199.9 to ±199.9 %
Minimum Operating Temperature
0 °C
Mounting Type
Panel Mount
Number of Digits
3.5
Panel Cut Out
2.68 L x 1.30 H in., 68 L x 33 H mm ”
Primary Type
Electronic
Supply Voltage
9-28 VDC
Temperature Range
0 to 60 C
Type
Electronic
Overview
The CUB4 panel meters are manufactured using the latest technology for high quality, compact, affordable instrumentation for use in industrial environments. Each unit has a 3.5 digit LCD display with 0.6" high digits and a DIP switch selectable decimal point. The displays are available in positive image reflective (black digit, reflective background) or negative image trans-missive (illuminated digits, dark background) with red backlight.
CUB4V/I/LP Features:
Panel Cutout: 2.68" × 1.30"
Reflective, Red or Green with Backlighting
0-199.9 ?A Through 199.9 mA DC
0-199.9 mV Through 199.9 VDC
NEMA 4X/IP65
CUB4V/I/LP Features: