Red Lion Controls CUB20000
CUB2 General Purpose Counter, Miniature, Digital, 6-Digit, LCD Display
Mfr. Part #: CUB20000 / RS Stock #: 70030241
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Industrial
Counter Type
Miniature Counter
Display Digit Height
9 mm
Display Type
LCD
Function
Counter
IP Rating
IP65
NEMA Rating
4X
Number of Digits
6
Panel Cut Out
2.65 L x 1.3 H in., 67.3 L x 33 H mm DIN
Primary Type
Electronic
Type
Electronic
Overview
The CUB20000 is a General Purpose Industrial Counter having a 6-Digit LCD Display. The small size and consolidation of counting and display circuits into a tiny silicon chip less than .02 square inches makes this counter an excellent replacement for an ordinary electromechanical counter. The unit is self-powered with 2 "N" alkaline N cells with an average battery life of 4 years. The micro-circuits can accurately and silently accumulate enough counts in one hour to completely wear out an ordinary electromechanical counter. The CUB20000 features high speed up to 100 times faster than "high performance" electromechanical counters at a lower cost. The unit is flexible accommodating various inputs from switch contacts or high speed pulse outputs from electronic sensors and circuits. The CUB20000 features important reliability factors such as withstanding shock and vibration, has elastomeric contacts prolonging the life of the meter and preventing contact corrosion along with ultra-high immunity from electrical noise interference. The unit is constructed of rugged mate and housed in a die-cast metal case and front panel sealed and designed to meet NEMA 4/IP65 specifications.
?6-Digit LCD Display
?0.35" (9 mm) High Digits
?Can Receive Inputs from Switch Contacts and High Speed Pulses from TTL, CMOS or other Electronic Sources
?Price Less than Equivalent Electromechanical Counters
?Self-Powered; Operates from 2 "N" Type Alkaline Batteries
?6-Digit LCD Display
?0.35" (9 mm) High Digits
?Can Receive Inputs from Switch Contacts and High Speed Pulses from TTL, CMOS or other Electronic Sources
?Price Less than Equivalent Electromechanical Counters
?Self-Powered; Operates from 2 "N" Type Alkaline Batteries