Red Lion Controls CSINI800

Image may be a representation.
See specs for product details.
PLC I/O Module Modular Controllers 8 x I/O; ; 31.5 x 126.5 x 105.9 mm
Mfr. Part#: CSINI800
Allied Stock#: 70030812

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$633.150 (Each)
1 $633.150
3 $601.490 (Save 5%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : CSINI Series

Overview

Series CSIN - Analog Input Modules
The Model CSINI800 is a 16-bit analog input modules designed for use with the Modular Controller Series CSMSTR. These modules provide a means of high-density signal measurement for data-acquisition applications. The modules connect and communicate via a backplane connection to the CSMSTR Modular Controller Series Master.

Product Added to Cart
Red Lion Controls
PLC I/O Module Modular Controllers 8 x I/O; ; 31.5 x 126.5 x 105.9 mm
Allied Stock #: 70030812
Mfr's Part #: CSINI800
$633.150 Each
Quantity added: