Red Lion Controls ARCJ1B00
Motor Adapter Kit, Surface, 0.750 in. W x 4.501 in. Center Hole Dia.
Mfr. Part #: ARCJ1B00 / RS Stock #: 70031242
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$233.46
5
$221.79
10
$212.45
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
NEMA C Face Motors
Mounting Type
Surface Mount
Type
Motor Adapter
Overview
ARJC Series NEMA "C" Face Mounted Motor Adapter Kit, Surface Mounting
Kits are supplied complete with a 60-tooth sensing gear, factory installed magnetic pickup or HESS sensor, and mounting hardware ?The maximum recommended gear speed for all kits is 5000 RPM ?Two ARCJ ring sizes and five gear bores cover the range of moto
It can be quickly and easily installed on foot-mounted motors with NEMA type "C" face mount end bells, or between motor and gear case flange. This ring, with integral junction box, is cast aluminum with precision machined mounting surfaces.
It can be quickly and easily installed on foot-mounted motors with NEMA type "C" face mount end bells, or between motor and gear case flange. This ring, with integral junction box, is cast aluminum with precision machined mounting surfaces.