Red Lion Controls ANT-G30B108111

Image may be a representation.
See specs for product details.
Antenna; 2G/3G/4G LTE Low Profile Direct Permanent Mount; IP67 Rated
Manufacturer #: ANT-G30B108111
Allied Stock #: 70692265
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$73.43 (Each)
1 $73.43
3 $70.38
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accessory Type : Antenna
Application : 2G/3G/4G
Connector Type : SMA Male
Series : Olympian Series
Special Features : Heavy Duty Screw Mount

Overview

Features

  • Low-Profile Wide-Band LTE Cellular Antenna
  • LTE/GSM/CDMA/DCS/PCS/WCDMA/UMTS/HSDPA/GPRS/EDGE/IMT
  • 698~960MHz and 1710~2700MHz
  • Screw-Mount/Permanent Mount
  • Diameter 50 mm, Height 48 mm
  • 3 ft. RG-316 with SMA(M) Connector
  • Waterproof IP67 Rated

  • Product Added to Cart
    Red Lion Controls
    Antenna; 2G/3G/4G LTE Low Profile Direct Permanent Mount; IP67 Rated
    Allied Stock #: 70692265
    Mfr's Part #: ANT-G30B108111
    $73.430 Each
    Quantity added: