Red Lion Controls ACE10000

Image may be a representation.
See specs for product details.
Connector For Use With Programmable Controller
Mfr. Part#: ACE10000
Allied Stock#: 70030986
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$24.520 (Each)
1 $24.520
3 $23.300
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : TSW Series

Overview

The Model TSW Thumbwheel Switch Assembly is a modular 4 or 6-digit panel mounted BCD input switch designed to provide BCD data to programmable controllers. BCD data lines are diode isolated and have separate digit commons allowing for multiplexed operation with more than one Thumbwheel Switch Assembly. All units consist of screw-clamp terminal blocks with integral PC board labels for wiring ease of all BCD and common lines. In addition, 16-pin DIP sockets provide for cascading of more than one Thumbwheel Switch Assembly with the optional DIP plug connector cable (Model ACA1). This greatly reduces installation time and eliminates miswiring. All versions are available in either “1" TRUE or “0" TRUE LOGIC (See Schematics at Right). For “1" True Logic, a voltage “HIGH" is applied to the Digit Common, and the associated BCD outputs are “HIGH", ie 4 = 0100. For “0" True Logic, a voltage “LOW" is applied to Digit Common, and associated BCD outputs are “LOW", ie 4 = 1011. The front bezel of all Thumbwheel Switch Assblies allows for easy installation into panel thicknesses of up to 1/4" with the included hardware pack.

Product Added to Cart
Red Lion Controls
Connector For Use With Programmable Controller
Allied Stock #: 70030986
Mfr's Part #: ACE10000
$24.520 Each
Quantity added: