Red Lion Controls AAMA3535

Image may be a representation.
See specs for product details.
SIGNAL CONDITIONING MODULE; DIN; 3 WAY
Mfr. Part#: AAMA3535
Allied Stock#: 70030650

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection : 14 AWG wire Max.
Construction : Case Body Is Green, High Impact Plastic
Current Rating : 60 A
Current, Output : 30 mA
Input Type : Current, Voltage
Input, Range : -20 to 20, -500 to 500, 0 to 20 V, mA, mV
Module Type : Converter
Mounting Type : DIN Rail
Number of Channels : 2
Output Type : Current, Voltage
Response Time : 0.034 Sec. Max
Series : AAMA Series
Special Features : 3-Way Isolation of Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module - Inputs & Outputs can be Selected Via DIP Switch Settings
Standards : IEC 801
Supply Voltage : 18 to 30 VDC
Temperature, Operating : –20°C to + 65°C
(–4°F to 145°F)
Temperature, Operating, Maximum : 65 °C
Temperature, Operating, Minimum : -20 °C
Temperature, Operating, Range : -20 to +65 °C
Termination : Wire Lead
Type : Signal Converter
Voltage, Output : 15 V
Weight : 3.76 oz
(106.59 g)

Overview


The AAMA3535 Universal Signal Conditioning Module can isolate and convert over 100 combinations of industry standard analog signal ranges. The universal DIP switch selection feature eliminates the need to order and stock different modules for each input and output signal. In addition to the conversion capabilities, the AAMA3535 module features an optically isolated Input/Output signal circuit and a transformer (galvanically) isolated Power to Input, Power to Output circuit. The module's overall full scale accuracy can exceed 0.005% depending upon
range selection and calibration.


Features:

  • 3-Way Isolation of Analog Signals
  • Universal Conversion Module - Inputs and Outputs Selected Via DIP Switch Settings
  • Over 100 Input and Output Analog Conversion Combinations
  • 18 to 30 VDC Module Power




  • Product Added to Cart
    Red Lion Controls
    SIGNAL CONDITIONING MODULE; DIN; 3 WAY
    Allied Stock #: 70030650
    Mfr's Part #: AAMA3535
    $403.020 Each
    Quantity added: