RECOM Power, Inc. RY-1212S

Image may be a representation.
See specs for product details.
Recom Isolated DC-DC Converter; Vout 12V dc; I/O isolation 1000V dc
Manufacturer #: RY-1212S
Allied Stock #: 70424695

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Efficiency : 0.66 %
Input Voltage : 11.4-12.6 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 12VDC@0.084A
Power, Output : 1.01 W
Series : ECONOLINE RY Series
Temperature, Operating : -40 Deg. C-70 Deg. C
Type : Commercial
Voltage, Output : 12 VDC
Product Added to Cart
RECOM Power, Inc.
Recom Isolated DC-DC Converter; Vout 12V dc; I/O isolation 1000V dc
Allied Stock #: 70424695
Mfr's Part #: RY-1212S
$12.800 Each
Quantity added: