RECOM Power, Inc. RV-241509D/P

Image may be a representation.
See specs for product details.
DC-DC Converter; 15V; 0.067A; -9V; 0.111A; 21.6-26.4VIn; Enclosed; PCB Mnt; RV Series
Manufacturer #: RV-241509D/P
Allied Stock #: 70280061

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.09 (Each)
15 $18.09
25 $17.28
50 $16.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15

Specifications

Configuration : Enclosed
Dimensions : 1.27" L x 0.58" W x 0.45" H (32.4mm x 14.7mm x 11.4mm)
Input Voltage : 21.6-26.4 VDC
Isolation Voltage : 6kV (6000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 15VDC@0.067A, -9VDC@0.111A
Power, Output : 2 W
Primary Type : DC-DC
Series : RV Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 15 VDC, -9 VDC

Overview

The new DC/DC converters have been designed to supply IGBT drivers. They provide an asymmetric output of +15 VDC and –9 VDC with input voltages of 5 VDC, 12 VDC or 24 VDC. The converters offer high isolation and an extended operating temperature range.




  • UL/CSA and EN-60950-1 Safety Certified
  • EN-60601 for Medical Applications
  • 6 kVDC Isolation
  • Optional Continuous Short Circuit Protection
  • Efficiency Up to 80%
  • Space Saving “Skinny DIP” Package
  • Very Low Isolation Capacitance

  • Product Added to Cart
    RECOM Power, Inc.
    DC-DC Converter; 15V; 0.067A; -9V; 0.111A; 21.6-26.4VIn; Enclosed; PCB Mnt; RV Series
    Allied Stock #: 70280061
    Mfr's Part #: RV-241509D/P
    $18.090 Each
    Quantity added: