RECOM Power, Inc. RSZ-0512

Image may be a representation.
See specs for product details.
1W DC/DC Converter; ECONOLINE; SMD; 1kV
Manufacturer #: RSZ-0512
Allied Stock #: 70226869

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm)
Efficiency : 0.6 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB Surface Mount
Number of Outputs : 1
Output : 12VDC@0.042A
Power, Output : 0.504 W
Series : ECONOLINE RSZ Series
Temperature, Operating : -40 Deg. C-70 Deg. C
Type : Commercial
Voltage, Output : 12 VDC
Product Added to Cart
RECOM Power, Inc.
1W DC/DC Converter; ECONOLINE; SMD; 1kV
Allied Stock #: 70226869
Mfr's Part #: RSZ-0512
$9.080 Each
Quantity added: