RECOM Power, Inc. RS3-2415D

Image may be a representation.
See specs for product details.
Recom 3W Iso DC-DC Converter; Vin 18 to 36Vdc; Vout +/-15Vdc; I/O isolation 1000Vdc
Mfr. Part#: RS3-2415D
Allied Stock#: 70052275

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$18.110 (Each)
22 $18.110
25 $17.270
50 $16.490
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 22

Multiples Of: 22

Specifications

Dimensions : 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Efficiency : 0.83 %
Input Voltage : 18-36 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 15VDC@0.1A,-15VDC@0.1A
Power, Output : 3 W
Series : ECONOLINE RS3 Series
Temperature, Operating : -40 Deg. C-71 Deg. C
Type : Commercial
Voltage, Output : 15 VDC, -15 VDC
Product Added to Cart
RECOM Power, Inc.
Recom 3W Iso DC-DC Converter; Vin 18 to 36Vdc; Vout +/-15Vdc; I/O isolation 1000Vdc
Allied Stock #: 70052275
Mfr's Part #: RS3-2415D
$18.110 Each
Quantity added: