RECOM Power, Inc. RS3-1205D

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 9to18VDC; Vout +/-5VDC; I/O isolation 500V ac
Manufacturer #: RS3-1205D
Allied Stock #: 70424523

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.88 (Each)
5 $23.88
25 $22.515
50 $21.295
100 $20.201
500 $19.221
Availability

0 can ship immediately.

28 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Efficiency : 0.8 %
Input Voltage : 9-18 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 5VDC@0.3A,-5VDC@0.3A
Power, Output : 3 W
Series : ECONOLINE RS3 Series
Temperature, Operating : -40 Deg. C-71 Deg. C
Type : Commercial
Voltage, Output : 5 VDC, -5 VDC
Product Added to Cart
RECOM Power, Inc.
Recom Iso DC-DC Converter; Vin 9to18VDC; Vout +/-5VDC; I/O isolation 500V ac
Allied Stock #: 70424523
Mfr's Part #: RS3-1205D
$23.880 Each
Quantity added: