RECOM Power, Inc. RS-2412D

Image may be a representation.
See specs for product details.
DC-DC Converter; Out -12; +12VDC; In 18 to 36VDC; Thru-Hole; Encapsulated; 2W
Manufacturer #: RS-2412D
Allied Stock #: 70052041

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.35 (Each)
1 $16.35
25 $15.58
50 $14.87
Availability

59 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Dimensions : 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Efficiency : 0.83 %
Input Voltage : 18-36 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 12VDC@0.083A, -12VDC@0.083A
Power, Output : 1.99 W
Primary Type : DC-DC
Product Header : RS-D Series DC-DC Converter Econoline
Series : ECONOLINE RS Series
Special Features : Remote On/Off
Temperature, Operating : -45 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 12 VDC, -12 VDC

Overview

  • Compact SIP8 Package
  • 2:1 and 4:1 Wide Range Voltage Input
  • Regulated Outputs
  • Low Noise
  • No External Components Needed
  • UL94V-0 Package Material

  • Product Added to Cart
    RECOM Power, Inc.
    DC-DC Converter; Out -12; +12VDC; In 18 to 36VDC; Thru-Hole; Encapsulated; 2W
    Allied Stock #: 70052041
    Mfr's Part #: RS-2412D
    $16.350 Each
    Quantity added: