RECOM Power, Inc. RP30-2412DF

Image may be a representation.
See specs for product details.
DC/DC; Reg; 18-36V; +/-12Vo 1.25A; 30W; 1.6kV
Mfr. Part#: RP30-2412DF
Allied Stock#: 70424753

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.89 %
Input Voltage : 18-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 12VDC@1.25A,-12VDC@1.25A
Power, Output : 30 W
Series : POWERLINE RP30-F Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 12 VDC, -12 VDC
Product Added to Cart
RECOM Power, Inc.
DC/DC; Reg; 18-36V; +/-12Vo 1.25A; 30W; 1.6kV
Allied Stock #: 70424753
Mfr's Part #: RP30-2412DF
$90.740 Each
Quantity added: