RECOM Power, Inc. RP12-2405DAW

Image may be a representation.
See specs for product details.
DC/DC CONVERTER; DUAL OUTPUT; 12 WATTS; 5V; 9-36
Manufacturer #: RP12-2405DAW
Allied Stock #: 70052132

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$51.07 (Each)
7 $51.07
25 $48.66
50 $46.47
100 $44.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 7

Multiples Of: 7

Specifications

Configuration : Encapsulated
Dimensions : 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Efficiency : 0.84 %
Input Voltage : 9-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 5VDC@1.2A, -5VDC@1.2A
Power, Output : 12 W
Primary Type : DC-DC
Series : POWERLINE RP12-AW Series
Special Features : 3-Years Warranty
Temperature, Operating : -40 Deg. C-61 Deg. C
Type : Telecom
Voltage, Output : 5 VDC, -5 VDC

Overview

Powerline Series
Designed for high reliability.

  • Space Saving Package with Industry Standard Pins
  • 4:1 Wide Input Voltage Range
  • Regulated Outputs
  • 1.6 VDC Isolation
  • Over-Current and Over-Voltage Protection Included
  • Efficiency to 88%

  • Product Added to Cart
    RECOM Power, Inc.
    DC/DC CONVERTER; DUAL OUTPUT; 12 WATTS; 5V; 9-36
    Allied Stock #: 70052132
    Mfr's Part #: RP12-2405DAW
    $51.070 Each
    Quantity added: