RECOM Power, Inc. RP10-2415DEW

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 9 to 36V dc; Vout +/-15V dc; I/O isolation 1600V dc
Mfr. Part#: RP10-2415DEW
Allied Stock#: 70052347

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$54.970 (Each)
9 $54.970
25 $52.370
50 $50.010
100 $47.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 9

Multiples Of: 9

Specifications

Configuration : Encapsulated
Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.8 %
Input Voltage : 9-36 VDC
Isolation Voltage : 1.6kV (1600V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 15VDC@0.333A, -15VDC@0.333A
Power, Output : 9.99 W
Primary Type : DC-DC
Series : POWERLINE RP10-EW Series
Special Features : Efficiency to 84%; Six sided continuous shield
Temperature, Operating : -25 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 15 VDC, -15 VDC

Overview

Powerline Series
Designed for high reliability.

  • Space Saving Package with Industry Standard Pins
  • 4:1 Wide Input Voltage Range
  • Regulated Outputs
  • 1.6 VDC Isolation
  • Over-Current and Over-Voltage Protection Included
  • Efficiency to 88%

  • Product Added to Cart
    RECOM Power, Inc.
    Recom Iso DC-DC Converter; Vin 9 to 36V dc; Vout +/-15V dc; I/O isolation 1600V dc
    Allied Stock #: 70052347
    Mfr's Part #: RP10-2415DEW
    $54.970 Each
    Quantity added: