RECOM Power, Inc. RP-0512S

Image may be a representation.
See specs for product details.
DC-DC Converter; Out 12VDC; In 5VDC; Thru-Hole; Encapsulated; Medical; 1W; 1
Manufacturer #: RP-0512S
Allied Stock #: 70052004

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.38 (Each)
1 $11.38
25 $10.84
50 $10.36
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Dimensions : 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Efficiency : 0.78 %
Input Voltage : 5 VDC
Isolation Voltage : 5.2kV (5200V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Linear
Output : 12VDC@0.084A
Power, Output : 1.01 W
Primary Type : DC-DC
Product Header : RP Series DC-DC Converter Econoline
Series : RP Series
Special Features : 3-Years Warranty, Compact Size
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 12 VDC

Overview

Description
RP series converters have very high isolation, making them suitable for IGBT driver and medical applications.

Features

  • Pot-Core Transformer — Separate Windings
  • High 5.2 kVDC Isolation in Compact Size
  • Optional Continuous Short Circuit Protected
  • Pin Compatible with RH and RK Series
  • Approved for Medical Applications
  • UL and EN Safety Approvals
  • Efficiency to 82%

  • Product Added to Cart
    RECOM Power, Inc.
    DC-DC Converter; Out 12VDC; In 5VDC; Thru-Hole; Encapsulated; Medical; 1W; 1
    Allied Stock #: 70052004
    Mfr's Part #: RP-0512S
    $11.380 Each
    Quantity added: