Location: 
All Products

RECOM Power, Inc. RO-0505S/P

RECOM Power, Inc. - RO-0505S/P - Recom 1W Iso DC-DC Converter, Vin 4.5 to5.5Vdc, Vout 5Vdc, I/O isolation 1000Vdc
Image may be a representation.
See specs for product details.

RECOM Power, Inc. Recom 1W Iso DC-DC Converter, Vin 4.5 to5.5Vdc, Vout 5Vdc, I/O isolation 1000Vdc
Mfr. Part#:
RO-0505S/P

Allied Stock#: 70424880

 RoHS Compliant Part

 

Resources

View RO-0505S/P Datasheet Datasheet

View More from RECOM Power, Inc. >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.42 (Each)
5$7.420
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Brand/Series: ECONOLINE RO Series
Dimensions: 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Efficiency: 0.8 %
Input Voltage: 4.5-5.5 VDC
Isolation Voltage: 1kV (1000V)
Mounting Type: PCB, Thru-Hole
Number of Outputs: 1
Output: 5VDC@0.2A
Power, Output: 1 W
Temperature, Operating: -40 Deg. C-85 Deg. C
Type: Commercial
Voltage, Output: 5VDC