RECOM Power, Inc. RNM-123.3S

Image may be a representation.
See specs for product details.
DC/DC; Unreg; 10.8-13.2V; 3.3Vo 0.3A; 1W; 1kV
Manufacturer #: RNM-123.3S
Allied Stock #: 70424741

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
Efficiency : 0.75 %
Input Voltage : 10.8-13.2 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 3.3VDC@0.303A
Power, Output : 1 W
Series : ECONOLINE RNM Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 3.3 VDC

Overview

The RNM series DC/DC converters are ultra-compact isolated single output converters for applications where board space is at a premium. Despite their small size, the converters are fully featured with a full industrial operating temperature of –40°C to +85°C without derating (+100°C with derating), 1 kVDC isolation is standard and 2 kVDC is available as an option.

  • Ultra-Compact, Only 8.3 × 8.3 × 6.8 mm
  • No External Components Required
  • Full Industrial Operating Temperature Range
  • Toroidal Magnetics
  • Efficiency to 84%

  • Product Added to Cart
    RECOM Power, Inc.
    DC/DC; Unreg; 10.8-13.2V; 3.3Vo 0.3A; 1W; 1kV
    Allied Stock #: 70424741
    Mfr's Part #: RNM-123.3S
    $7.970 Each
    Quantity added: