RECOM Power, Inc. RN-3.312S

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 2.97 to 3.63Vdc; Vout 12Vdc; I/O isolation 1000Vdc
Mfr. Part#: RN-3.312S
Allied Stock#: 70424989

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 0.50" L x 0.40" W x 0.30" H (12.8mm x 10.1mm x 7.6mm)
Efficiency : 0.82 %
Input Voltage : 3-3.6 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 12VDC@0.104A
Power, Output : 1.2 W
Series : ECONOLINE RN Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 12VDC

Overview

Recom 1.25W DIP Single Output Unregulated Isolated DC-DC Converter - RN Series
Single output 1.25 W DIP8 unregulated DC to DC converters with an efficiency rating of up to 85%. These 1.25 W DIP8 unregulated DC to DC converters are ideal for use where space is restricted making 2W converters unsuitable.

Product Added to Cart
RECOM Power, Inc.
Recom Iso DC-DC Converter; Vin 2.97 to 3.63Vdc; Vout 12Vdc; I/O isolation 1000Vdc
Allied Stock #: 70424989
Mfr's Part #: RN-3.312S
$9.650 Each
Quantity added: