RECOM Power, Inc. RKE-0505S/H

Image may be a representation.
See specs for product details.
DC-DC Converter; 5V; 0.2A; 4.5-5.5V In; Enclosed; PCB Mount; RKE-0505S/H Series
Manufacturer #: RKE-0505S/H
Allied Stock #: 70280077

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.27 (Each)
25 $3.27
100 $3.13
500 $2.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Configuration : Enclosed
Dimensions : 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Efficiency : 0.7 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 5VDC@0.033A, -9VDC@0.056A
Power, Output : 0.669 W
Primary Type : DC-DC
Series : RKE Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 5 VDC

Overview

The RKE-0505/H series is an unregulated DC/DC converter series that has been designed to offer high quality despite its low cost; the series offers reasonable efficiency and still meets the full industrial operating temperature range of –40° to +85° C. All converters are 100% tested in production.




  • Low Cost 1 W Converter
  • 3 kVDC/1 Min. High Isolation
  • Low Output Ripple
  • Wide Operating Temperature Range of –40°C to +85°C
  • Industry Standard Pinout

  • Product Added to Cart
    RECOM Power, Inc.
    DC-DC Converter; 5V; 0.2A; 4.5-5.5V In; Enclosed; PCB Mount; RKE-0505S/H Series
    Allied Stock #: 70280077
    Mfr's Part #: RKE-0505S/H
    $3.270 Each
    Quantity added: