RECOM Power, Inc. RK-1215S

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 10.8 to 13.2Vdc; Vout 15Vdc; I/O isolation 3000Vdc
Manufacturer #: RK-1215S
Allied Stock #: 70424688

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$9.193 (Each)
1 $9.193
25 $8.644
50 $8.147
Availability

0 can ship immediately.

19 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Efficiency : 0.82 %
Input Voltage : 10.8-13.2 VDC
Isolation Voltage : 3kV (3000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 15VDC@0.066A
Power, Output : 0.99 W
Series : ECONOLINE RK Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 15 VDC
Product Added to Cart
RECOM Power, Inc.
Recom Iso DC-DC Converter; Vin 10.8 to 13.2Vdc; Vout 15Vdc; I/O isolation 3000Vdc
Allied Stock #: 70424688
Mfr's Part #: RK-1215S
$9.193 Each
Quantity added: