RECOM Power, Inc. REDIN45-24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 1.87A; 85-264V In; Enclosed; DIN Rail Mount; REDIN Series
Manufacturer #: REDIN45-24
Allied Stock #: 70595206

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.88 (Each)
1 $48.88
10 $46.60
25 $44.52
50 $42.61
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.87 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 44.9 W
Primary Type : AC-DC
Series : REDIN Series
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC

Overview

This DIN-rail mounted power supply uses high reliability components to give a long, trouble-free life. The power supply can be end mounted to save space or side mounted for use in low-profile cabinets. Relay contacts simplify DC OK monitoring and the units can be deliver 60W start-up power. The REDIN series is fully certified for industrial use and carries a 7-year warranty.



  • Universal AC Input (85-264VAC)
  • Long 7 Year Warranty
  • Protections: SCP, OVP, OCP, OTP
  • 100 Percent Full Load burn-in test
  • DC OK Indicator LED with Relay Contacts
  • cooling by free air convection, 5000m operation
  • UL, CSA & CE certified with CB Report

  • Product Added to Cart
    RECOM Power, Inc.
    Power Supply; AC-DC; 24V; 1.87A; 85-264V In; Enclosed; DIN Rail Mount; REDIN Series
    Allied Stock #: 70595206
    Mfr's Part #: REDIN45-24
    $48.880 Each
    Quantity added: