RECOM Power, Inc. REC6-1215DRW/R10/A

Image may be a representation.
See specs for product details.
DC/DC converter; 9-18Vin; +/-15Vo 200mA; 6W
Manufacturer #: REC6-1215DRW/R10/A
Allied Stock #: 70424977

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.82 %
Input Voltage : 9-18 VDC
Isolation Voltage : 10kV (10000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 15VDC@0.2A, -15VDC@0.2A
Power, Output : 6 W
Series : ECONOLINE REC6/R Series
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 15VDC, -15VDC
Product Added to Cart
RECOM Power, Inc.
DC/DC converter; 9-18Vin; +/-15Vo 200mA; 6W
Allied Stock #: 70424977
Mfr's Part #: REC6-1215DRW/R10/A
$64.590 Each
Quantity added: