RECOM Power, Inc. REC6-0512DRW/R10/A

Image may be a representation.
See specs for product details.
DC/DC converter; 4.5-9Vi; +/-12Vo 208mA; 5W
Mfr. Part#: REC6-0512DRW/R10/A
Allied Stock#: 70424971

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$67.543 (Each)
5 $67.543
10 $63.684
25 $60.250
50 $57.159
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.82 %
Input Voltage : 4.5-9 VDC
Isolation Voltage : 10kV (10000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 12VDC@0.208A, -12VDC@0.208A
Power, Output : 5 W
Series : ECONOLINE REC6/R Series
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 12VDC, -12VDC
Product Added to Cart
RECOM Power, Inc.
DC/DC converter; 4.5-9Vi; +/-12Vo 208mA; 5W
Allied Stock #: 70424971
Mfr's Part #: REC6-0512DRW/R10/A
$67.543 Each
Quantity added: