RECOM Power, Inc. REC6-0505SRW/R10/C

Image may be a representation.
See specs for product details.
CONV DC/DC 6W 05VIN 05VOUT
Manufacturer #: REC6-0505SRW/R10/C
Allied Stock #: 70052326

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.98 (Each)
15 $44.98
25 $42.95
50 $41.10
100 $39.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15

Specifications

Configuration : Encapsulated
Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.77 %
Input Voltage : 4.5-9 VDC
Isolation Voltage : 10kV (10000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 5VDC@1A
Power, Output : 5 W
Primary Type : DC-DC
Series : ECONOLINE REC6/R Series
Special Features : 3-Years Warranty, Continuous Short Circuit Protection
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 5 VDC
Product Added to Cart
RECOM Power, Inc.
CONV DC/DC 6W 05VIN 05VOUT
Allied Stock #: 70052326
Mfr's Part #: REC6-0505SRW/R10/C
$44.980 Each
Quantity added: