RECOM Power, Inc. REC5-4805SRWZ/H2/A

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 18 to 72Vdc; Vout 5V dc; I/O isolation 2000V dc
Mfr. Part#: REC5-4805SRWZ/H2/A
Allied Stock#: 70425151

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.250 (Each)
5 $30.250
10 $27.710
25 $25.950
50 $24.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.82 %
Input Voltage : 18-72 VDC
Isolation Voltage : 2kV (2000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 5VDC@0.6A
Power, Output : 3 W
Series : ECONOLINE REC5 Series
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 5 VDC

Overview

  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    Recom Iso DC-DC Converter; Vin 18 to 72Vdc; Vout 5V dc; I/O isolation 2000V dc
    Allied Stock #: 70425151
    Mfr's Part #: REC5-4805SRWZ/H2/A
    $30.250 Each
    Quantity added: