RECOM Power, Inc. REC5-2415DRW/H4/A

Image may be a representation.
See specs for product details.
DC/DC Converter Isolated +/-15V 170mA 5W
Mfr. Part#: REC5-2415DRW/H4/A
Allied Stock#: 70551317

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.340 (Each)
5 $23.340
25 $22.270 (Save 5%)
50 $21.290 (Save 9%)
100 $20.390 (Save 13%)
500 $19.560 (Save 16%)
Availability

0 can ship immediately.

10 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.86 %
Input Voltage : 18-36 VDC
Isolation Voltage : 4kV (4000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 15VDC@0.17A, -15VDC@0.17A
Power, Output : 5.1 W
Series : ECONOLINE REC5 Series
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 15 VDC, -15 VDC

Overview

  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    DC/DC Converter Isolated +/-15V 170mA 5W
    Allied Stock #: 70551317
    Mfr's Part #: REC5-2415DRW/H4/A
    $23.340 Each
    Quantity added: