RECOM Power, Inc. REC5-1212SRW/H6/A

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 9 to 18V dc; Vout 12V dc; I/O isolation 3000V ac
Manufacturer #: REC5-1212SRW/H6/A
Allied Stock #: 70424801

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.85 %
Input Voltage : 9-18 VDC
Isolation Voltage : 6kV (6000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 12VDC@0.42A
Power, Output : 5 W
Series : ECONOLINE REC5 Series
Temperature, Operating : -40 Deg. C-75 Deg. C
Type : Medical
Voltage, Output : 12VDC

Overview

  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    Recom Iso DC-DC Converter; Vin 9 to 18V dc; Vout 12V dc; I/O isolation 3000V ac
    Allied Stock #: 70424801
    Mfr's Part #: REC5-1212SRW/H6/A
    $30.220 Each
    Quantity added: