RECOM Power, Inc. REC3-4812SRWZ/H4/A
Recom Iso DC-DC Converter,Vin 18 to 72V dc,Vout 12V dc,I/O isolation 4000V dc
Mfr. Part #: REC3-4812SRWZ/H4/A / RS Stock #: 70052288
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15
$26.49
30
$25.70
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
85% %
Isolation
Isolated
Isolation Voltage
4 kV ; 4000 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 85 °C
Output
12VDC@0.25A
Output Power
3 W
Output Voltage
12 VDC
Type
Medical