RECOM Power, Inc. REC3-2412SRWZ/H2/A

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 9 to 36V dc; Vout 12V dc; I/O isolation 2000V dc
Mfr. Part#: REC3-2412SRWZ/H2/A
Allied Stock#: 70424791

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15

Multiples Of: 15

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.85 %
Input Voltage : 9-36 VDC
Isolation Voltage : 2kV (2000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 12VDC@0.25A
Power, Output : 3 W
Series : ECONOLINE REC3-SRW Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 12VDC

Overview

  • Industry Standard DIP24 Package and Pinouts
  • UL and cUL Approved
  • EN-60601 Approved for Medical Applications
  • 4 kVDC Isolation
  • 2:1 and 4:1 Wide Input Range
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    Recom Iso DC-DC Converter; Vin 9 to 36V dc; Vout 12V dc; I/O isolation 2000V dc
    Allied Stock #: 70424791
    Mfr's Part #: REC3-2412SRWZ/H2/A
    $25.040 Each
    Quantity added: