RECOM Power, Inc. REC3-2412DR/H1

Image may be a representation.
See specs for product details.
DC/DC converter; 24Vin; +/-12Vout 125mA; 3W
Manufacturer #: REC3-2412DR/H1
Allied Stock #: 70424785

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Efficiency : 0.75 %
Input Voltage : 21.6-26.4 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 12VDC@0.125A, -12VDC@0.125A
Power, Output : 3 W
Series : ECONOLINE REC3-DR Series
Temperature, Operating : -40 Deg. C-80 Deg. C
Type : Medical
Voltage, Output : 12VDC, -12VDC
Product Added to Cart
RECOM Power, Inc.
DC/DC converter; 24Vin; +/-12Vout 125mA; 3W
Allied Stock #: 70424785
Mfr's Part #: REC3-2412DR/H1
$21.220 Each
Quantity added: