RECOM Power, Inc. REC15-4805DZ/H2/M

Image may be a representation.
See specs for product details.
Recom Isolated DC-DC Converter; Vin 18 - 75 V dc; Vout +/-5V dc
Manufacturer #: REC15-4805DZ/H2/M
Allied Stock #: 70425215

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$71.768 (Each)
5 $71.768
10 $67.674
25 $64.025
50 $60.739
Availability

0 can ship immediately.

13 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.83 %
Input Voltage : 18-75 VDC
Isolation Voltage : 2kV (2000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 5VDC@1.5A, -5VDC@1.5A
Power, Output : 15 W
Series : ECONOLINE REC15/M Series
Temperature, Operating : -40 Deg. C-65 Deg. C
Type : Commercial
Voltage, Output : 5 VDC, -5 VDC

Overview

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

Product Added to Cart
RECOM Power, Inc.
Recom Isolated DC-DC Converter; Vin 18 - 75 V dc; Vout +/-5V dc
Allied Stock #: 70425215
Mfr's Part #: REC15-4805DZ/H2/M
$71.768 Each
Quantity added: