RECOM Power, Inc. REC15-245.1SZ/H2/M

Image may be a representation.
See specs for product details.
Recom Isolated DC-DC Converter; Vin 18 - 36 V dc; Vout 5.1V dc
Manufacturer #: REC15-245.1SZ/H2/M
Allied Stock #: 70425212

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$67.788 (Each)
5 $67.788
10 $63.766
25 $60.20
50 $56.997
Availability

0 can ship immediately.

40 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Efficiency : 0.87 %
Input Voltage : 9-36 VDC
Isolation Voltage : 2kV (2000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 5.1VDC@3A
Power, Output : 15.3 W
Series : ECONOLINE REC15/M Series
Temperature, Operating : -40 Deg. C-65 Deg. C
Type : Commercial
Voltage, Output : 5.1 VDC

Overview

Recom 15W Single/Dual Output Regulated Isolated DC-DC Converter - REC15M Series
The Recom REC15/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC15/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.

Product Added to Cart
RECOM Power, Inc.
Recom Isolated DC-DC Converter; Vin 18 - 36 V dc; Vout 5.1V dc
Allied Stock #: 70425212
Mfr's Part #: REC15-245.1SZ/H2/M
$67.788 Each
Quantity added: