RECOM Power, Inc. RCD-24-1.20/W/X1

Image may be a representation.
See specs for product details.
IC LED DRIVER CONST CURR 1.2A 4.5-36VIN2-34VOUT
Mfr. Part#: RCD-24-1.20/W/X1
Allied Stock#: 70052296

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.330 (Each)
5 $20.330
25 $19.340
50 $18.430
100 $17.600
500 $16.850
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Current, Output : 1.2 A
Number of Outputs : 1
Power, Output : 41 W
Series : RCD Series
Type : LED Driver
Voltage, Output : 34 VDC

Overview

The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 350 mA, 500 mA, 700 mA, 1000 mA and 1200 mA to make this driver compatible with a wide range of LEDs from many different manufacturers without the need for any external components. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature and two means of LED dimming: PWM/digital control and analogue voltage dimming. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature of up to 85°C. A wired version is also available (/W option).

  • Up to 1.2 A Constant Current
  • Up to 97% Efficiency
  • Wide Input Voltage Range
  • 4.5-36 V
  • PWM/Digital Dimming
  • Low Emissions (EN-55022)
  • Long Lifetime — Up to 600,000 Hrs
  • No External Components Necessary

  • Product Added to Cart
    RECOM Power, Inc.
    IC LED DRIVER CONST CURR 1.2A 4.5-36VIN2-34VOUT
    Allied Stock #: 70052296
    Mfr's Part #: RCD-24-1.20/W/X1
    $20.330 Each
    Quantity added: