RECOM Power, Inc. RBE-0505S

Image may be a representation.
See specs for product details.
Recom Iso DC-DC Converter; Vin 4.5 to 5.5V dc; Vout 5V dc; I/O isolation 1000V dc
Manufacturer #: RBE-0505S
Allied Stock #: 70425193

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.649 (Each)
5 $3.649
25 $3.438
50 $3.249
100 $3.081
500 $2.923
Availability

0 can ship immediately.

530 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Efficiency : 0.76 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 5VDC@0.2A
Power, Output : 1 W
Series : ECONOLINE RB/E Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 5 VDC

Overview

Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RBE Series
The RBE series is part of the Recom Econoline. This is a DC/DC unregulated converter, single output, SIP7, 1W. The Recom RBE DC/DC converter features an operating temperature range of -40°C to +85°C. This DC/DC converter typical efficiency is up to 76%

Product Added to Cart
RECOM Power, Inc.
Recom Iso DC-DC Converter; Vin 4.5 to 5.5V dc; Vout 5V dc; I/O isolation 1000V dc
Allied Stock #: 70425193
Mfr's Part #: RBE-0505S
$3.649 Each
Quantity added: