RECOM Power, Inc. RB-0509D

Image may be a representation.
See specs for product details.
DC-DC Converter; 9V; 0.056A; -9V; 0.056A; 4.5-5.5V in; PCB Thru-Hole; RB Series
Mfr. Part#: RB-0509D
Allied Stock#: 70052165

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.07 (Each)
25 $5.07
100 $4.85
500 $4.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Configuration : Encapsulated
Dimensions : 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Efficiency : 0.79 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 9VDC@0.056A, -9VDC@0.056A
Power, Output : 1.01 W
Primary Type : DC-DC
Series : RB Series
Special Features : Power Sharing
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 9 VDC, -9 VDC

Overview

The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation, a –40 degree C to 85 degree C operating temperature range and optional continuous short circuit protection.


Low Cost 1W Converter
Power Sharing on Dual Output Version
Industry Standard Pinout
1kVDC or 2kVDC Isolation Options
Optional Continuous Short Circuit Protected
UL94V-0 Package Material
Efficiency to 85 percent

Product Added to Cart
RECOM Power, Inc.
DC-DC Converter; 9V; 0.056A; -9V; 0.056A; 4.5-5.5V in; PCB Thru-Hole; RB Series
Allied Stock #: 70052165
Mfr's Part #: RB-0509D
$5.070 Each
Quantity added: