RECOM Power, Inc. RACM150-15S/F

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 150W; 1; Embedded Switch Mode (SMPS); 15Vdc; Maximum of 10A
Mfr. Part#: RACM150-15S/F
Allied Stock#: 70595200

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$170.130 (Each)
1 $170.130
5 $162.180
10 $154.940
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 10 A
Number of Outputs : 1 Output
Power, Output : 150 W
Primary Type : AC-DC
Series : RACM150 Series
Type : Embedded
Voltage, Output : 15 VDC

Overview

150W Switch Mode Medical Enclosed Power Supply - RACM150 Series
The Recom RACM150 Series is a range of high efficiency medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 4.6x1.63 inches package. The RACM150 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM150 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.

Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; 150W; 1; Embedded Switch Mode (SMPS); 15Vdc; Maximum of 10A
Allied Stock #: 70595200
Mfr's Part #: RACM150-15S/F
$170.130 Each
Quantity added: