RECOM Power, Inc. RACD35-700A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Constant Current Dimmable LED Driver 33.6W 36 to 48V 0.7A
Mfr. Part#: RACD35-700A
Allied Stock#: 70551342

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$48.583 (Each)
1 $48.583
10 $46.058
25 $43.769
50 $41.702
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 0.7 A
Number of Outputs : 1 Output
Power, Output : 33.6 W
Primary Type : AC-DC
Series : LIGHTLINE RACD35-A Series
Type : LED Driver
Voltage, Output : 48 VDC

Overview

35W LED Driver, Constant Current, RACD35-A Series
The Recom RACD35-A Series is a range of dimmable LED Drivers for constant current LED luminaires. The RACD35-A has a wide input voltage range of 90 to 305 Vac, which means that they can be used worldwide. These class 2 power supplies operate with efficiency of up to 83% and active PFC, with power factors exceeding 0.90, the RACD35-A series is protected against short circuit, overvoltage and over temperature conditions. These LED Drivers come with a 3-in-1 dimming function and can be controlled with analog, PWM, or external resistor dimming. Due to their IP67 rated enclosures these LED Drivers are protected against dust and moisture and can be installled in industrial or out-buildings, as well as damp rooms like bathrooms or basements.

Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; Constant Current Dimmable LED Driver 33.6W 36 to 48V 0.7A
Allied Stock #: 70551342
Mfr's Part #: RACD35-700A
$48.583 Each
Quantity added: