RECOM Power, Inc. RACD100-1400A

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Constant Current Dimmable LED Driver 100W 50 to 71V 1.4A
Mfr. Part#: RACD100-1400A
Allied Stock#: 70425278

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$89.304 (Each)
1 $89.304
10 $84.966
25 $81.025
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 1.4 A
Number of Outputs : 1 Output
Power, Output : 99.4 W
Primary Type : AC-DC
Series : LIGHTLINE RACD100-A Series
Type : LED Driver
Voltage, Output : 71 VDC

Overview

100/150W Power Supply, Switch mode, RACD100-A RACD150-A Series
The Recom RACD100-A and RACD150-A series of high power, dimmable, constant current LED drivers offer constant output currents of 1400mA or 700mA at voltages from 50V up to 142V (RACD100-A) and 1400mA, 1050mA or 700mA, with voltages from 60V up to 210V (RACD150-A). Both series of LED drivers support dimming via PWM or 1-10V signals and are fully IP67 sealed for outdoor as well as indoor applications. The constant current LED drivers have a wide input range of 90 to 305 Vac, the drivers operate with full load efficiency of more than 93%, they have active PFC with Power factor exceeding 0.98, they are also fully protected against short circuit, overload and over temperature conditions. The 2 series of LED drivers combine the market demands for high voltage outputs, dimming functions and compact sizes and are Green chip recognized for high efficiency, low THD and high power factor. Ideal applications of these constant current LED drivers are in high power area lighting, car parks, warehouses and security lighting.

Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; Constant Current Dimmable LED Driver 100W 50 to 71V 1.4A
Allied Stock #: 70425278
Mfr's Part #: RACD100-1400A
$89.304 Each
Quantity added: