RECOM Power, Inc. RAC60-05S/OF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V; 10A; 90-264V In; Open Frame; Panel Mount; Class II; RAC Series
Mfr. Part#: RAC60-05S/OF
Allied Stock#: 70455417

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$30.010 (Each)
30 $30.010
100 $28.530
500 $27.200
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 10 A
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Power, Output : 50 W
Primary Type : AC-DC
Series : RAC60 Series
Type : Medical
Voltage, Output : 5 VDC

Overview

Recom 60W, Open Frame,Switch Mode AC-DC Converter, RAC60 Series
The Recom RAC60/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC60/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.

Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; 5V; 10A; 90-264V In; Open Frame; Panel Mount; Class II; RAC Series
Allied Stock #: 70455417
Mfr's Part #: RAC60-05S/OF
$30.010 Each
Quantity added: