RECOM Power, Inc. RAC15-12SB-ST

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 1.25A; 90-264V In; Encapsulated; DIN; Medical; RAC15-B Series
Manufacturer #: RAC15-12SB-ST
Allied Stock #: 70052415

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$71.40 (Each)
90 $71.40
100 $68.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 90

Multiples Of: 5

Specifications

Configuration : Encapsulated
Current, Output : 1.25 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 15 W
Primary Type : AC-DC
Series : POWERLINE RAC15-B Series
Special Features : 3 Year Warranty ; Short Circuit Protection
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

Powerline Series

  • PCB Mount Package
  • Universal Input Voltage Range
  • 3000 VAC Isolation for 5 and 10 Watt, 4000 VAC Isolation for 15 Watt
  • Low Output Ripple and Noise
  • UL Approved
  • Regulated Outputs

  • Product Added to Cart
    RECOM Power, Inc.
    Power Supply; AC-DC; 12V; 1.25A; 90-264V In; Encapsulated; DIN; Medical; RAC15-B Series
    Allied Stock #: 70052415
    Mfr's Part #: RAC15-12SB-ST
    $71.400 Each
    Quantity added: