RECOM Power, Inc. RAC04-15SC/277

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 4W; 1; Embedded Switching; 15V dc; 267mA
Manufacturer #: RAC04-15SC/277
Allied Stock #: 70425226

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 0.267 A
Number of Outputs : 1 Output
Power, Output : 4.01 W
Primary Type : AC-DC
Series : RAC04 Series
Type : Embedded
Voltage, Output : 15 VDC

Overview

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04/277 Series
The RAC04/277 encapsulated Power Supply is part of the Recom Powerline series. This 4W Regulated AC/DC converter offers universal output and High efficiency of up to 79%. The RAC04/277 has a Maximum No Load 50mW and Maximum input Power 0.5W at 0.3W Output Power. The Recom RAC04/277 regulated converter comes with a three year warranty.

Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; 4W; 1; Embedded Switching; 15V dc; 267mA
Allied Stock #: 70425226
Mfr's Part #: RAC04-15SC/277
$22.150 Each
Quantity added: