RECOM Power, Inc. RAC01-12SC

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Encapsulated; PCB; 12V 1W
Manufacturer #: RAC01-12SC
Allied Stock #: 70425121

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Current, Output : 0.0833 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : PCB Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 1 W
Primary Type : AC-DC
Series : POWERLINE RAC01-C Series
Type : Embedded
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC
Product Added to Cart
RECOM Power, Inc.
Power Supply; AC-DC; Encapsulated; PCB; 12V 1W
Allied Stock #: 70425121
Mfr's Part #: RAC01-12SC
$15.530 Each
Quantity added: