RECOM Power, Inc. R2S-0505

Image may be a representation.
See specs for product details.
Recom Isolated DC-DC Converter; Vin 4.5 to 5.5V dc; Vout 5V dc; I/O isolation 1kV
Mfr. Part#: R2S-0505
Allied Stock#: 70052239

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.37 (Each)
39 $9.37
100 $8.96
500 $8.57
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 39

Multiples Of: 39

Specifications

Dimensions : 0.50" L x 0.42" W x 0.35" H (12.8mm x 10.7mm x 9.0mm)
Efficiency : 0.85 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB Surface Mount
Number of Outputs : 1
Output : 5VDC@0.4A
Power, Output : 2 W
Series : ECONOLINE R2S Series
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Commercial
Voltage, Output : 5 VDC
Product Added to Cart
RECOM Power, Inc.
Recom Isolated DC-DC Converter; Vin 4.5 to 5.5V dc; Vout 5V dc; I/O isolation 1kV
Allied Stock #: 70052239
Mfr's Part #: R2S-0505
$9.370 Each
Quantity added: