RECOM Power, Inc. R12P212S

Image may be a representation.
See specs for product details.
DC/DC CONVERTER; SINGLE OUTPUT; 2 WATT; 5.2KVDC/MIN; 12VDC; 167MA
Mfr. Part#: R12P212S
Allied Stock#: 70052120

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.14 (Each)
25 $12.14
100 $11.57
500 $11.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Configuration : Encapsulated
Dimensions : 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Efficiency : 0.75 %
Input Voltage : 12 VDC
Isolation Voltage : 6.4kV (6400V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 12VDC@0.167A
Power, Output : 2 W
Primary Type : DC-DC
Series : ECONOLINE RxxP2xx Series
Special Features : 3-Years Warranty, Compact SIP7 Package
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 12 VDC

Overview

The RxxP2xxS_D Series of DC/DC Converters are fully certified to EN 60950/ UL-60950-1 and CSA C22.2. This makes them ideal for all telecom and safety applications when approved isolation is required.

  • EN 60950 Certified, Rated for 250 VDC
  • UL 60950-1/CSA C22.2 Certified
  • 5.2 kVDC for 1 Minute
  • Twin Chamber Transformer System
  • UL94V-0 Package Material
  • Efficiency to 80%

  • Product Added to Cart
    RECOM Power, Inc.
    DC/DC CONVERTER; SINGLE OUTPUT; 2 WATT; 5.2KVDC/MIN; 12VDC; 167MA
    Allied Stock #: 70052120
    Mfr's Part #: R12P212S
    $12.140 Each
    Quantity added: