RECOM Power, Inc. R05P205D/P

Image may be a representation.
See specs for product details.
Recom Isolated DC-DC Converter; Vout +/-5V dc; I/O isolation 6400V dc
Mfr. Part#: R05P205D/P
Allied Stock#: 70424601

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
Efficiency : 0.75 %
Input Voltage : 4.5-5.5 VDC
Isolation Voltage : 6.4kV (6400V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Output : 5VDC@0.2A,-5VDC@0.2A
Power, Output : 2 W
Series : ECONOLINE RxxP2xx Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Medical
Voltage, Output : 5 VDC, -5 VDC

Overview

The new DC/DC converters have been designed to supply IGBT drivers. They provide an asymmetric output of +15VDC and –9 VDC with input voltages of 5 VDC, 12 VDC or 24 VDC. The converters offer high isolation and an extended operating temperature range.




  • UL/CSA and EN Safety Certified
  • EN-60601 for Medical Applications
  • Isolation 6.4 kVDC
  • Unique Transformer System (Patent Pending)
  • Compact SIP7 Package
  • /X2 Version with >9 mm Input/Output Clearance
  • Suitable for IGBT Applications
  • Very Low Isolation Capacitance
  • Optional Continuous Short Circuit Protection

  • Product Added to Cart
    RECOM Power, Inc.
    Recom Isolated DC-DC Converter; Vout +/-5V dc; I/O isolation 6400V dc
    Allied Stock #: 70424601
    Mfr's Part #: R05P205D/P
    $17.850 Each
    Quantity added: