RECOM Power, Inc. R-78HB24-0.3L

Image may be a representation.
See specs for product details.
Recom Switching Regulator; 36 - 72V Input; 24V Output; 0.3A
Mfr. Part#: R-78HB24-0.3L
Allied Stock#: 70424769

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$19.50 (Each)
5 $19.50
25 $18.394
50 $17.402
100 $16.504
500 $15.70
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 1

Specifications

Dimensions : 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Efficiency : 0.96 %
Input Voltage : 36-72 VDC
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Output : 24VDC@0.3A
Power, Output : 7.2 W
Series : INNOLINE R-78HBxx Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Output : 24 VDC
Product Added to Cart
RECOM Power, Inc.
Recom Switching Regulator; 36 - 72V Input; 24V Output; 0.3A
Allied Stock #: 70424769
Mfr's Part #: R-78HB24-0.3L
$19.500 Each
Quantity added: